PDP SEO Portlet

SRP1770TA-560M

Power Inductor (SMD), 56 uH, ± 20%, 7.8 A, Shielded, 15 A, 17.6mm x 16.9mm x 6.7mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1770TA-560M
Secondary Manufacturer Part#: 81Y1956
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRP1770TA series from Bourns are automotive grade wire wound shielded SMD power inductors.

  • Automotive grade AEC-Q200 qualified
  • Dimension of 17.3mm (L) x 16.9mm (W) x 6.7mm (H)
  • Inductance value range from 1µH to 100µH
  • Current value (Irms) range from 5.3A to 52A
  • Saturation current Isat1 and Isat 2 range from 6.5A to 60A and 12A to 70A
  • DCR value range from 1.6mohm to 118mohm
  • Carbonyl powder core, enamelled copper wire
  • Tin(Sn) finish terminal
  • High saturation current
  • Operating temperature range from -40°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
Carbonyl Powder
0.062 Ohm
56 uH
±20%
6767
Shielded
6.7 mm
16.9 mm
SRP1770TA Series
16.9 mm
7.8 A
15 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.08
10+
$3.46
25+
$3.24
50+
$3.09
100+
$2.87