PDP SEO Portlet

SRP1270-6R8M

Power Inductor (SMD), 6.8 uH, ± 20%, 12 A, Shielded, 21 A, 13.7mm x 13.7mm x 7mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1270-6R8M
Secondary Manufacturer Part#: SRP1270-6R8M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRP1270 series shielded Power Inductor with iron core and silver/nickel/tin termination. It has enamelled copper wire winding.

  • Epoxy resin adhesive
  • 7mm Maximum unit height
  • 1V Test voltage
  • 100kHz Test frequency
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.014 Ohm
6.8 uH
20
Shielded
7 mm
13.7 mm
SRP1270 Series
13.7 mm
12 A
21 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.98
800+
$0.975
1600+
$0.97
3200+
$0.965
6400+
$0.96