SRP1265A-1R0M
Power Inductor (SMD), 1 µH, 30 A, Shielded, 48 A, SRP1265A Series
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRP1265A-1R0M
- RoHS 10 Compliant
- Tariff Charges
- Shielded construction
- Carbonyl powder core
- High saturation current
- Inductance range: 0.15 to 47 µH
- AEC-Q200 qualifi ed
- RoHS compliant and halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 A | ||
| 1 µH | ||
| ± 20% | ||
| 2300 µohm | ||
| 48 A | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |