PDP SEO Portlet

SRP1265A-100M

Power Inductor (SMD), AEC-Q200, 10 µH, 10 A, Shielded, 15.5 A, SRP1265A Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1265A-100M
Secondary Manufacturer Part#: SRP1265A-100M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRP1265A-100M is a surface mount shielded Power Inductor with carbonyl powder core. This inductor features enamelled copper wire with tin finish. The inductance of the inductor drops 20% at Isat temperature rise.

  • Shielded construction
  • High saturation current
  • AEC-Q200 qualified
  • 1V Test voltage
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
0.0165 Ohm
10 uH
±20%
SMD
Shielded
6.2 mm
13.5 mm
SRP1265A Series
12.5 mm
10 A
15.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.65897
1000+
$0.60043
2000+
$0.59131
4000+
$0.58232
8000+
$0.57229