PDP SEO Portlet

SRP1250-R50M

Power Inductor (SMD), 500 nH, ± 20%, 36 A, Shielded, 55 A, 13.9mm x 13.5mm x 5.2mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1250-R50M
Secondary Manufacturer Part#: SRP1250-R50M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Unit height of 5.9 mm
  • Inductance range: 0.22 to 10 µH
  • Current up to 45 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1500 uOhm
500 nH
±20%
Shielded
5.9 mm
13.9 mm
SRP1250 Series
13.5 mm
36 A
55 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.781
1000+
$0.7771
2000+
$0.69504
4000+
$0.68753
8000+
$0.68404