PDP SEO Portlet

SRP1250-6R8M

Power Inductor (SMD), 6.8 uH, ± 20%, 11 A, Shielded, 21 A, 13.9mm x 13.5mm x 5.2mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1250-6R8M
Secondary Manufacturer Part#: SRP1250-6R8M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Unit height of 5.9 mm
  • Inductance range: 0.22 to 10 µH
  • Current up to 45 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.0185 Ohm
6.8 uH
±20%
0505 [1412 Metric]
Shielded
5.9 mm
13.9 mm
SRP1250 Series
13.5 mm
11 A
21 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7644
1000+
$0.7605
2000+
$0.69504
4000+
$0.66778
8000+
$0.66432