SRP1250-1R0M
Power Inductor (SMD), 1 uH, ± 20%, 29 A, Shielded, 50 A, 13.9mm x 13.5mm x 5.2mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRP1250-1R0M
Secondary Manufacturer Part#: SRP1250-1R0M
- RoHS 10 Compliant
- Tariff Charges
- Shielded construction
- Unit height of 5.9 mm
- Inductance range: 0.22 to 10 µH
- Current up to 45 A
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2500 uOhm | ||
| 1 uH | ||
| 20 | ||
| Shielded | ||
| 5.9 mm | ||
| 13.9 mm | ||
| SRP1250 Series | ||
| 13.5 mm | ||
| 29 A | ||
| 50 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |