PDP SEO Portlet

SRP1250-100M

Power Inductor (SMD), 10 uH, ± 20%, 9 A, Shielded, 16 A, 13.9mm x 13.5mm x 5.2mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1250-100M
Secondary Manufacturer Part#: SRP1250-100M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRP1250 series shielded Power Inductor with iron core and tin/copper termination. It has enamelled copper wire winding.

  • 5.9mm Unit height
  • 0.25V Test voltage
  • 100kHz Test frequency
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.0255 Ohm
10 uH
20
Shielded
5.9 mm
13.9 mm
SRP1250 Series
13.5 mm
9 A
16 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.72933
1000+
$0.71113
2000+
$0.69504
4000+
$0.56452
8000+
$0.5616