PDP SEO Portlet

SRP1245A-180M

Power Inductor (SMD), 18 uH, ± 20%, 7.5 A, Shielded, 11 A, 13.5mm x 12.5mm x 4.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1245A-180M
Secondary Manufacturer Part#: SRP1245A-180M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Inductance range: 0.20 to 22 µH
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.045 Ohm
18 uH
±20%
SMD
Shielded
4.8 mm
13.5 mm
SRP1245A Series
12.5 mm
7.5 A
11 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.78143
1000+
$0.68919
2000+
$0.67105
4000+
$0.65385
8000+
$0.6375