PDP SEO Portlet

SRP1238A-R15Y

Power Inductor (SMD), 150 nH, ± 30%, 41 A, Shielded, 75 A, 13.5mm x 12.5mm x 3.3mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1238A-R15Y
Secondary Manufacturer Part#: SRP1238A-R15Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Inductance range: 0.10 to 10 µH
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.4 mOhm
150 nH
30
SMD
Shielded
3.3 mm
12.5 mm
SRP1238A Series
12.5 mm
41 A
75 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.65286
1000+
$0.61757
2000+
$0.60132
3000+
$0.5859
4000+
$0.57125