PDP SEO Portlet

SRP1038AA-R68M

Inductor Power Shielded Wirewound 0.68uH 20% 100kHz 10Q-Factor Metal Alloy Powder 23A 2-Pin Surface

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1038AA-R68M
Secondary Manufacturer Part#: SRP1038AA-R68M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SRP1038AA series shielded power inductors
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
2200 uOhm
680 nH
±20%
3.8 mm
11 mm
SRP1038AA Series
10 mm
23 A
31 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.62667
1000+
$0.6235
2000+
$0.575
4000+
$0.56026
8000+
$0.55678