PDP SEO Portlet

SRP1038A-8R2M

Power Inductor (SMD), 8.2 µH, 8 A, Shielded, 12.5 A, SRP1038A Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1038A-8R2M
Secondary Manufacturer Part#: SRP1038A-8R2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Inductance range: 0.20 to 47 µH
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
20 mOhm
8.2 uH
20
4040
Shielded
3.8 mm
10 mm
SRP1038A Series
10 mm
8 A
12.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.6027
1000+
$0.59962
2000+
$0.5335
4000+
$0.53075
8000+
$0.528