PDP SEO Portlet

SRP1038A-1R0M

Power Inductor (SMD), 1 µH, 18 A, Shielded, 36 A, SRP1038A Series, 4540 [1110 Metric]

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1038A-1R0M
Secondary Manufacturer Part#: SRP1038A-1R0M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Inductance range: 0.20 to 47 µH
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
3 mOhm
1 uH
20
4040
Shielded
3.8 mm
10 mm
SRP1038A Series
10 mm
18 A
36 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.55769
1000+
$0.50942
2000+
$0.50168
4000+
$0.49405
8000+
$0.48554