PDP SEO Portlet

SRP1038A-150M

Power Inductor (SMD), 15 µH, 6.25 A, Shielded, 10 A, SRP1038A Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1038A-150M
Secondary Manufacturer Part#: SRP1038A-150M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Inductance range: 0.20 to 47 µH
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.045 Ohm
15 uH
±20%
4040
Shielded
3.8 mm
11 mm
SRP1038A Series
10 mm
6.25 A
10 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.55972