PDP SEO Portlet

SRP1038A-100M

Power Inductor (SMD), 10 µH, 7.5 A, Shielded, 12 A, SRP1038A Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRP1038A-100M
Secondary Manufacturer Part#: 64X8598
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Inductance range: 0.20 to 47 µH
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.03 Ohm
10 uH
±20%
4040
Shielded
3.8 mm
11 mm
SRP1038A Series
10 mm
7.5 A
12 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.21
10+
$1.03