PDP SEO Portlet

SRN8040-2R2Y

Power Inductor (SMD), 2.2 µH, 6.3 A, Shielded, 7.4 A, SRN8040 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN8040-2R2Y
Secondary Manufacturer Part#: SRN8040-2R2Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRN8040-2R2Y is a surface mount semi-shielded Power Inductor with ferrite core. This SRN8040 series inductor features enamelled copper wire with Sn/Ag/Cu terminal finish and magnetic epoxy resin coating. Supports 100kHz frequency and 30% inductance tolerance.

  • Semi-shielded construction
  • Halogen-free
  • 1V Voltage

Technical Attributes

Find Similar Parts

Description Value
0.013 Ohm
2.2 uH
±30%
SMD
Semishielded
4 mm
8 mm
SRN8040 Series
8 mm
6.3 A
7.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.26429
2000+
$0.23108
4000+
$0.225
8000+
$0.21923
16000+
$0.21375