PDP SEO Portlet

SRN6045TA-330M

Power Inductor (SMD), 33 uH, ± 20%, 1.8 A, Semishielded, 2.5 A, 6mm x 6mm x 4.2mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN6045TA-330M
Secondary Manufacturer Part#: SRN6045TA-330M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRN6045TA-330M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.

  • Automotive grade AEC-Q200 qualified
  • Inductance is 33µH at 1MHz/1V
  • Tolerance is ±20%
  • DCR (DC resistance of inductor) is 145mohm (±20%)
  • Maximum RMS current (Irms) is 1.8A
  • Maximum saturation current (Isat) is 2.5A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -55°C to 125°C
  • Dimension is 6mm x 6mm x 4.2mm

Technical Attributes

Find Similar Parts

Description Value
Ferrite
0.145 Ohm
33 uH
±20%
2424
Semishielded
4.2 mm
6 mm
SRN6045TA Series
6 mm
1.8 A
2.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.21857
4000+
$0.20399
8000+
$0.20296
16000+
$0.20192
32000+
$0.20089