PDP SEO Portlet

SRN6045TA-121M

Power Inductor (SMD), 120 uH, ± 20%, 850 mA, Semishielded, 1.2 A, 6mm x 6mm x 4.2mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN6045TA-121M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRN6045TA-121M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.

  • Automotive grade AEC-Q200 qualified
  • Inductance is 120µH at 1MHz/1V
  • Tolerance is ±20%
  • DCR (DC resistance of inductor) is 500mohm (±20%)
  • Maximum RMS current (Irms) is 0.85A
  • Maximum saturation current (Isat) is 1.2A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -55°C to 125°C
  • Dimension is 6mm x 6mm x 4.2mm

Technical Attributes

Find Similar Parts

Description Value
850 mA
120 µH
± 20%
0.5 ohm
1.2 A
null
Semi-Shielded
null
null
null
2424

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
Need More?
USD $:
$ 0.204
2000+
$0.204
4000+
$0.19891
8000+
$0.14453
16000+
$0.14378
32000+
$0.14304
SubTotal:
$408.00