PDP SEO Portlet

SRN6045TA-100M

Power Inductor (SMD), AEC-Q200, 10 µH, 3.2 A, Semishielded, 4.6 A, SRN6045TA Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN6045TA-100M
Secondary Manufacturer Part#: 94Y3541
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRN6045TA-100M from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.

  • Automotive grade AEC-Q200 qualified
  • Inductance is 10µH at 1MHz/1V
  • Tolerance is ±20%
  • DCR (DC resistance of inductor) is 52mohm (±20%)
  • Maximum RMS current (Irms) is 3.2A
  • Maximum saturation current (Isat) is 4.6A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -55°C to 125°C
  • Dimension is 6mm x 6mm x 4.2mm

Technical Attributes

Find Similar Parts

Description Value
Ferrite
0.052 Ohm
10 uH
±20%
2424
Semishielded
4.2 mm
6 mm
SRN6045TA Series
6 mm
3.2 A
4.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.508
10+
$0.425
25+
$0.403
50+
$0.382
100+
$0.36
250+
$0.354
500+
$0.347