PDP SEO Portlet

SRN6045-470M

Power Inductor (SMD), 47 µH, 1.1 A, Semishielded, 1.3 A, SRN6045 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN6045-470M
Secondary Manufacturer Part#: SRN6045-470M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRN6045 series magnetic epoxy resin semi-shielded Power Inductor with ferrite core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.

  • High rated current
  • 4.5mm Component height
  • Halogen-free
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
0.257 Ohm
47 uH
±30%
Semishielded
4.5 mm
6 mm
SRN6045 Series
6 mm
1.1 A
1.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.18194