SRN6045-3R3Y
Power Inductor (SMD), 3.3 uH, ± 30%, 3.2 A, Semishielded, 5 A, 6 mm x 6 mm x 4.5 mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRN6045-3R3Y
Secondary Manufacturer Part#: 64T2385
- RoHS 10 Compliant
- Tariff Charges
SRN6045-3R3Y is an SRN6045 series semi-shielded power inductor. Applications include DC/DC converters, notebook computers, digital video cameras, HDDs, cell phones, televisions, LCD displays.
- Semi-shielded construction, high rated current
- Component height is 4.5mm
- Inductance is 3.3µH (100KHz/1V, 25°C), 30% inductance tolerance (25°C), 15Ref Q (25°C)
- 7.96MHz test frequency (25°C), 27MHz typ SRF (25°C)
- 0.0302ohm max DCR (25°C), 3.2A Irms, 5.0A Isat (25°C)
- Sn/Ag/Cu terminal finish material, magnetic epoxy resin coating material
- Ferrite core material, enamelled copper wire material
- Operating temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0302 Ohm | ||
| 3.3 uH | ||
| ±20% | ||
| Semishielded | ||
| 4.5 mm | ||
| 6 mm | ||
| SRN6045 Series | ||
| 6 mm | ||
| 3.2 A | ||
| 5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |