PDP SEO Portlet

SRN6045-2R2Y

Power Inductor (SMD), 2.2 uH, ± 30%, 3.5 A, Semishielded, 6 A, 6 mm x 6 mm x 4.5 mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN6045-2R2Y
Secondary Manufacturer Part#: SRN6045-2R2Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SRN6045-2R2Y is an SRN6045 series semi-shielded power inductor. applications include DC/DC converters, notebook computers, digital video cameras, HDDs, cell phones, televisions, LCD displays.

  • Semi-shielded construction, high rated current
  • Component height is 4.5mm
  • Inductance is 2.2µH (100KHz/1V, 25°C), 30% inductance tolerance (25°C), 15Ref Q (25°C)
  • 7.96MHz test frequency (25°C), 35MHz typ SRF (25°C)
  • 0.0

Technical Attributes

Find Similar Parts

Description Value
25.1 Ohm
2.2 µH
± 30%
Semishielded
4.5 mm
6 mm
SRN6045 Series
6 mm
3.5 A
6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.14534