PDP SEO Portlet

SRN6045-220M

Power Inductor (SMD), 22 µH, 1.5 A, Semishielded, 1.9 A, SRN6045 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN6045-220M
Secondary Manufacturer Part#: SRN6045-220M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SRN6045-220M is a SRN6045 series semi-shielded power inductor. Applications include DC/DC converters, notebook computers, digital video cameras, HDDs cell phones, televisions, LCD displays.

  • Semi-shielded construction, miniature size
  • 22L (mH) inductance (at 100KHz/1V, at 25°C), 20% inductance tolerance at 25°C
  • 2.52MHz test frequency (at 25°C), 11MHz typical SRF (at 25°C), 0.142ohm maximum DCR (at 25°C)
  • 1.5A RMS current (at 25°C), 1.9A saturation current (at 25°C)
  • Ferrite core material, enamelled copper wire
  • Magnetic epoxy resin coating
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
0.142 Ohm
22 uH
±20%
SMD
Semishielded
4.5 mm
6 mm
SRN6045 Series
6 mm
1.5 A
1.9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  110000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.18194