PDP SEO Portlet

SRN4018TA-1R5M

Power Inductor (SMD), 1.5 uH, ± 20%, 3.3 A, Semishielded, 3.3 A, 4mm x 4mm x 1.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN4018TA-1R5M
Secondary Manufacturer Part#: SRN4018TA-1R5M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRN4018TA-1R5M from Bourns is a SRN4018TA series, SMD semi shielded power inductor with 1.5µH at 100KHz/1V.

  • Automotive grade AEC-Q200 qualified
  • Irms current of 2.7A
  • Isat current of 3.3A
  • DCR value of 0.032ohm
  • Available in ±20% tolerance
  • Typical SRF is 115MHz
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
0.032 Ohm
1.5 uH
±20%
1616
Semishielded
1.8 mm
4 mm
SRN4018TA Series
4 mm
2.7 A
3.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.18714
6000+
$0.16351
12000+
$0.15921
24000+
$0.15513
48000+
$0.15125