PDP SEO Portlet

SRN4018-680M

Power Inductor (SMD), 68 uH, ± 20%, 500 mA, Semishielded, 500 mA, 4mm x 4mm x 1.8mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN4018-680M
Secondary Manufacturer Part#: 54W0067
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Semi-shielded construction
  • Miniature size
  • Low profi le - 1.8 mm max.
  • Inductance range: 0.82 to 220 µH
  • High rated current - up to 4.0 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1.128 Ohm
68 uH
±20%
1616
Semishielded
1.8 mm
4 mm
SRN4018 Series
4 mm
500 mA
500 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.371
25+
$0.304
50+
$0.272
100+
$0.24
250+
$0.238