PDP SEO Portlet

SRN4018-220M

Power Inductor (SMD), 22 µH, 900 mA, Semishielded, 950 mA, SRN4018 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN4018-220M
Secondary Manufacturer Part#: SRN4018-220M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRN4018 series magnetic epoxy resin semi-shielded Power Inductor with ferrite core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.

  • Miniature size
  • Low profile
  • Halogen-free
  • -25 to 120°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
348 mOhm
22 uH
20
1616
Semishielded
1.8 mm
4.2 mm
SRN4018 Series
4.2 mm
900 mA
950 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15417