PDP SEO Portlet

SRN4018-1R5Y

Power Inductor (SMD), 1.5 uH, ± 30%, 3.1 A, Semishielded, 3.5 A, 4mm x 4mm x 1.88mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN4018-1R5Y
Secondary Manufacturer Part#: SRN4018-1R5Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Semi-shielded construction
  • Miniature size
  • Low profi le - 1.8 mm max.
  • Inductance range: 0.82 to 220 µH
  • High rated current - up to 4.0 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.032 Ohm
1.5 uH
±30%
SMD
Semishielded
1.8 mm
4 mm
SRN4018 Series
4 mm
3.1 A
3.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15385
6000+
$0.14625
12000+
$0.1455
24000+
$0.14475
48000+
$0.144