PDP SEO Portlet

SRN4018-1R2Y

Power Inductor (SMD), 1.2 uH, ± 30%, 3.5 A, Semishielded, 4 A, 4mm x 4mm x 1.88mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN4018-1R2Y
Secondary Manufacturer Part#: SRN4018-1R2Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Semi-shielded construction
  • Miniature size
  • Low profi le - 1.8 mm max.
  • Inductance range: 0.82 to 220 µH
  • High rated current - up to 4.0 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
25 mOhm
1.2 uH
30
1616
Semishielded
1.8 mm
4.2 mm
SRN4018 Series
4.2 mm
3.5 A
4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15385
6000+
$0.14031
12000+
$0.13818
18000+
$0.13608
24000+
$0.13374