PDP SEO Portlet

SRN4018-1R0Y

Power Inductor (SMD), 1 µH, 3.7 A, Shielded, 4.2 A, SRN4018 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN4018-1R0Y
Secondary Manufacturer Part#: SRN4018-1R0Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Semi-shielded construction
  • Miniature size
  • Low profi le - 1.8 mm max.
  • Inductance range: 0.82 to 220 µH
  • High rated current - up to 4.0 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.023 Ohm
1 uH
±30%
1616
Semishielded
1.8 mm
4 mm
SRN4018 Series
4 mm
3.7 A
4.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  27000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17143
6000+
$0.1451
12000+
$0.14304
24000+
$0.14104
48000+
$0.13875