SRN4018-150M
Power Inductor (SMD), 15 µH, 1 A, Semishielded, 1.1 A, SRN4018 Series
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRN4018-150M
Secondary Manufacturer Part#: SRN4018-150M
- RoHS 10 Compliant
- Tariff Charges
- Semi-shielded construction
- Miniature size
- Low profi le - 1.8 mm max.
- Inductance range: 0.82 to 220 µH
- High rated current - up to 4.0 A
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.264 Ohm | ||
| 15 uH | ||
| ±20% | ||
| 1616 | ||
| Semishielded | ||
| 1.8 mm | ||
| 4 mm | ||
| SRN4018 Series | ||
| 4 mm | ||
| 1 A | ||
| 1.1 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |