PDP SEO Portlet

SRN4012T-4R7M

Power Inductor (SMD), 4.7 uH, ± 20%, 1.5 A, Semishielded, 1.2 A, 4mm x 4mm x 1.2mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN4012T-4R7M
Secondary Manufacturer Part#: SRN4012T-4R7M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Semi-shielded construction
  • Low profile: 1.2 mm
  • Inductance range: 0.47 to 22 µH
  • Rated current up to 3.2 A
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.095 Ohm
4.7 uH
±20%
SMD
Semishielded
1.2 mm
4 mm
SRN4012T Series
4 mm
1.5 A
1.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.11995
9000+
$0.11934
18000+
$0.11873
36000+
$0.11812
72000+
$0.1175