PDP SEO Portlet

SRN3015TA-2R2M

Power Inductor (SMD), 2.2 uH, ± 20%, 1.7 A, Semishielded, 1.7 A, 3mm x 3mm x 1.5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN3015TA-2R2M
Secondary Manufacturer Part#: 94Y3521
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRN3015TA-2R2M from Bourns is a SRN3015TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.

  • Automotive grade AEC-Q200 qualified
  • Inductance is 2.2µH at 100KHz/0.1V
  • Tolerance is ±20%
  • DCR (DC resistance of inductor) is 0.06ohm (±20%)
  • RMS current (Irms) is 1.7A
  • Saturation current (Isat) is 1.7A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C
  • Dimension is 3mm x 3mm x 1.5mm

Technical Attributes

Find Similar Parts

Description Value
0.06 Ohm
2.2 µH
± 20%
1212
Semishielded
1.5 mm
3 mm
SRN3015TA Series
3 mm
1.7 A
400 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.431
10+
$0.363
25+
$0.345
50+
$0.326
100+
$0.308
250+
$0.273
500+
$0.25