PDP SEO Portlet

SRN3015TA-150M

Power Inductor (SMD), 15 uH, ± 20%, 700 mA, Semishielded, 650 mA, 3mm x 3mm x 1.5mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN3015TA-150M
Secondary Manufacturer Part#: SRN3015TA-150M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRN3015TA-150M from Bourns is a SRN3015TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.

  • Automotive grade AEC-Q200 qualified
  • Inductance is 15µH at 100KHz/0.1V
  • Tolerance is ±20%
  • DCR (DC resistance of inductor) is 0.32ohm (±20%)
  • RMS current (Irms) is 0.7A
  • Saturation current (Isat) is 0.65A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C
  • Dimension is 3mm x 3mm x 1.5mm

Technical Attributes

Find Similar Parts

Description Value
Ferrite
0.32 Ohm
15 uH
±20%
1212
Semishielded
1.5 mm
3 mm
SRN3015TA Series
3 mm
700 mA
650 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18286
4000+
$0.15946
8000+
$0.15526
16000+
$0.15366
32000+
$0.15287