PDP SEO Portlet

SRN3015-4R7M

Power Inductor (SMD), 4.7 µH, 1.4 A, Semishielded, 1.2 A, SRN3015 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN3015-4R7M
Secondary Manufacturer Part#: 64T2374
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Semi-shielded construction
  • Miniature size
  • Component height 1.5 mm
  • Inductance range: 1 to 100 µH
  • Rated current up to 2.35 A
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.136 Ohm
4.7 µH
20
1212
Semishielded
1.5 mm
3.1 mm
SRN3015 Series
3.1 mm
1.4 A
1.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.34
10+
$0.274
25+
$0.241
50+
$0.233
100+
$0.225
250+
$0.222
500+
$0.208