PDP SEO Portlet

SRN3015-3R3M

Power Inductor (SMD), 3.3 µH, 1.6 A, Semishielded, 1.4 A, SRN3015 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN3015-3R3M
Secondary Manufacturer Part#: 64T2372
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Semi-shielded construction
  • Miniature size
  • Component height 1.5 mm
  • Inductance range: 1 to 100 µH
  • Rated current up to 2.35 A
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.112 Ohm
3.3 uH
±20%
1212
Semishielded
1.5 mm
3 mm
SRN3015 Series
3 mm
1.6 A
1.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
1+
$0.371
10+
$0.313
25+
$0.295
50+
$0.276
100+
$0.258
250+
$0.232