PDP SEO Portlet

SRN3015-2R2M

Power Inductor (SMD), 2.2 uH, ± 20%, 1.8 A, Semishielded, 1.65 A, 3 mm x 3 mm x 1.5 mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN3015-2R2M
Secondary Manufacturer Part#: 64T2370
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SRN3015-2R2M is an SRN3015 series semi-shielded power inductor. Applications include DC/DC converters, notebook computers, digital video cameras, HDDs, cell phones, televisions, LCD displays.

  • Semi-shielded construction, miniature size, component height is 1.5mm
  • Inductance is 2.2µH (0.1V / 1MHz, 25°C), ±20% inductance tolerance (25°C), 15Ref Q (25°C)
  • 7.96MHz test frequency (25°C), 0.072ohm max DCR (25°C), 90MHz typ SRF (25°C)
  • 1.80A Irms (25°C), 1.65A Isat (25°C)
  • Ferrite core material, enamelled copper wire material
  • Sn/Ag/Cu terminal finish, magnetic epoxy resin coating material
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
72 Ohm
2.2 µH
± 20%
1212
Semishielded
1.5 mm
3 mm
SRN3015 Series
3 mm
1.8 A
1.65 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.37
10+
$0.298
25+
$0.283
50+
$0.267
100+
$0.25
250+
$0.229
500+
$0.218