PDP SEO Portlet

SRN3015-100M

Power Inductor (SMD), 10 µH, 1 A, Semishielded, 880 mA, SRN3015 Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN3015-100M
Secondary Manufacturer Part#: SRN3015-100M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Semi-shielded construction
  • Miniature size
  • Component height 1.5 mm
  • Inductance range: 1 to 100 µH
  • Rated current up to 2.35 A
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.276 Ohm
10 uH
±20%
SMD
Semishielded
1.5 mm
3 mm
SRN3015 Series
3 mm
1 A
880 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.17714
4000+
$0.1554
8000+
$0.15132
16000+
$0.14744
32000+
$0.14375