PDP SEO Portlet

SRN3012TA-4R7M

Power Inductor (SMD), AEC-Q200, 4.7 µH, 1.3 A, Semishielded, 1.05 A, SRN3012TA Series

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN3012TA-4R7M
Secondary Manufacturer Part#: SRN3012TA-4R7M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRN3012TA-4R7M from Bourns is a SRN3012TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.

  • Automotive grade AEC-Q200 qualified
  • Inductance is 4.7µH at 1MHz/0.1V
  • Tolerance is ±20%
  • DCR (DC resistance of inductor) is 0.13ohm (±20%)
  • RMS current (Irms) is 1.3A
  • Saturation current (Isat) is 1.05A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C
  • Dimension is 3mm x 3mm x 1.2mm

Technical Attributes

Find Similar Parts

Description Value
Ferrite
0.13 Ohm
4.7 uH
±20%
1212
Semishielded
1.2 mm
3 mm
SRN3012TA Series
3 mm
1.3 A
1.05 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.11528