PDP SEO Portlet

SRN2510-2R2M

Power Inductor (SMD), 2.2 uH, ± 20%, 1.5 A, Semishielded, 1.9 A, 2.5mm x 2mm x 1.02mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN2510-2R2M
Secondary Manufacturer Part#: SRN2510-2R2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Semi-shielded construction
  • Miniature size
  • Low profile: 1 mm
  • Inductance range: 0.24 to 2.2 µH
  • Rated current up to 3.1 A
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
0.169 Ohm
2.2 uH
±20%
1008
Semishielded
1.02 mm
2.5 mm
SRN2510 Series
2 mm
1.5 A
1.9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.11726
4000+
$0.1147
8000+
$0.11256
16000+
$0.11042
32000+
$0.08101