SRN2510-1R0M
Power Inductor (SMD), 1 uH, ± 20%, 2.2 A, Semishielded, 2.7 A, 2.5mm x 2mm x 1.02mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRN2510-1R0M
Secondary Manufacturer Part#: SRN2510-1R0M
- RoHS 10 Compliant
- Tariff Charges
- Semi-shielded construction
- Miniature size
- Low profile: 1 mm
- Inductance range: 0.24 to 2.2 µH
- Rated current up to 3.1 A
- RoHS compliant and halogen free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.08 Ohm | ||
| 1 uH | ||
| ±20% | ||
| 1008 | ||
| Semishielded | ||
| 1.02 mm | ||
| 2.5 mm | ||
| SRN2510 Series | ||
| 2 mm | ||
| 2.2 A | ||
| 2.7 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |