SRN2012-2R2M
Power Inductor (SMD), 2.2 uH, ± 20%, 1.3 A, Semishielded, 1.6 A, 2mm x 1.6mm x 1.2mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRN2012-2R2M
- RoHS 10 Compliant
- Tariff Charges
The SRN2012 series magnetic epoxy resin semi-shielded Power Inductor with ferrite core and tin termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- Miniature size
- Low profile
- Halogen-free
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.3 A | ||
| 2.2 µH | ||
| ± 20% | ||
| 0.186 ohm | ||
| 1.6 A | ||
| null | ||
| Semi-Shielded | ||
| null | ||
| null | ||
| null | ||
| 0806 [2016 Metric] |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |