PDP SEO Portlet

SRN2010TA-1R0Y

Power Inductor (SMD), 1 uH, ± 30%, 1.6 A, Semishielded, 1.8 A, 2mm x 1.6mm x 1mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN2010TA-1R0Y
Secondary Manufacturer Part#: SRN2010TA-1R0Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRN2010TA-1R0Y from Bourns is a SRN2010TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.

  • Automotive grade AEC-Q200 qualified
  • Inductance is 1µH at 1MHz/0.1V
  • Tolerance is ±30%
  • DCR (DC resistance of inductor) is 0.08ohm (±20%)
  • Maximum RMS current (Irms) is 1.6A
  • Maximum saturation current (Isat) is 1.8A
  • Ferrite core, enamelled copper wire and Sn terminal finish
  • Operating temperature range from -40°C to 125°C
  • Dimension is 2mm x 1.6mm x 1mm

Technical Attributes

Find Similar Parts

Description Value
0.08 Ohm
1 uH
±30%
0806 [2016 Metric]
Semishielded
1 mm
2 mm
SRN2010TA Series
1.6 mm
1.6 A
1.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.12701
4000+
$0.12636
8000+
$0.12571
16000+
$0.12506
32000+
$0.12442