PDP SEO Portlet

SRN1060-470M

Power Inductor (SMD), 47 uH, ± 20%, 2.5 A, Semishielded, 2.3 A, 10mm x 9.8mm x 6mm

Manufacturer:Bourns
Avnet Manufacturer Part #: SRN1060-470M
Secondary Manufacturer Part#: SRN1060-470M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Semi-shielded construction
  • High inductance
  • Inductance range: 10 to 470 µH
  • High rated current - up to 5.4 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
0.11 Ohm
47 µH
20
Semishielded
6 mm
10.3 mm
SRN1060 Series
10.1 mm
2.5 A
2.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
USD $:
600+
$0.31026
1200+
$0.3059
2400+
$0.30126
4800+
$0.25254
9600+
$0.24819