SRN1060-151M
Power Inductor (SMD), 150 uH, ± 20%, 1.25 A, Semishielded, 1.35 A, 10mm x 9.8mm x 6mm
Click image to enlarge
Manufacturer:Bourns
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SRN1060-151M
Secondary Manufacturer Part#: SRN1060-151M
- RoHS 10 Compliant
- Tariff Charges
The SRN1060 series magnetic epoxy resin semi-shielded Power Inductor with ferrite core and tin/silver/copper termination. It has enamelled copper wire winding and suitable for DC/DC converters.
- High inductance
- Halogen-free
- -40 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 Ohm | ||
| 150 uH | ||
| ±20% | ||
| Semishielded | ||
| 6 mm | ||
| 10 mm | ||
| SRN1060 Series | ||
| 9.8 mm | ||
| 1.25 A | ||
| 1.35 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |