SRN1060-101M
Power Inductor (SMD), 100 µH, 1.7 A, Semishielded, 1.7 A, SRN1060 Series
- RoHS 10 Compliant
- Tariff Charges
- Semi-shielded construction
- High inductance
- Inductance range: 10 to 470 µH
- High rated current - up to 5.4 A
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 210 mOhm | ||
| 100 uH | ||
| 20 | ||
| Semishielded | ||
| 6 mm | ||
| 10.3 mm | ||
| SRN1060 Series | ||
| 10.1 mm | ||
| 1.7 A | ||
| 1.7 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |