PDP SEO Portlet

SRF4532-101Y

Inductor, Chip, Common Mode, SRF4532 Series, 5 kohm, 200 mA, 4.5mm x 3.2mm x 2.8mm

Manufacturer:Bourns
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: SRF4532-101Y
Secondary Manufacturer Part#: SRF4532-101Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRF4532-101Y from Bourns is a SRF4532 series common mode chip inductor. It provides EMI suppression for data and signal lines, CAN bus, telecom devices and consumer electronics.

  • Common mode inductance is 100µH at 100KHz
  • Tolerance is +50%/-30%
  • High common mode impedance is 5000 ohm(typ) at 10MHz
  • Maximum DCR is 8.9ohm
  • Maximum IDC is 200mA
  • Rated voltage is 50VDC
  • Withstand voltage is 125VDC
  • Minimum insulation resistance is 10Mohm at 100VDC
  • Ferrite core, enamelled core wire, tin terminal
  • Operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
200 mA
5 kOhm
100 uH
SMD
2.8 mm
4.5 mm
SRF4532 Series
3.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.27867
1000+
$0.27476
2000+
$0.26556
4000+
$0.26125
8000+
$0.25488