PDP SEO Portlet

SRF3216-261Y

Choke, Common Mode, 260 Ohm, 300 mA, 3.2mm x 1.6mm x 2mm

Manufacturer:Bourns
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: SRF3216-261Y
Secondary Manufacturer Part#: SRF3216-261Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High impedance value
  • Current rating up to 400 mA
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
300 mA
260 Ohm
1206 [3216 Metric]
2.2 mm
3.4 mm
SRF3216 Series
1.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.26571
4000+
$0.23423
8000+
$0.23304
16000+
$0.23186
32000+
$0.23067