PDP SEO Portlet

SRF2012-900YA

Inductor, Chip, Common Mode, SRF2012A Series, 90 ohm, 400 mA, 2mm x 1.2mm x 1.2mm

Manufacturer:Bourns
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: SRF2012-900YA
Secondary Manufacturer Part#: 54W0027
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SRF2012A series SMD Common Mode Chip Inductor suitable for noise suppression, personal computer and display panel applications.

  • High impedance value
  • Current rating up to 400mA

Technical Attributes

Find Similar Parts

Description Value
400 mA
90 Ohm
805
1.2 mm
2 mm
SRF2012A Series
1.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.315
10+
$0.269
25+
$0.24
50+
$0.234
100+
$0.228
500+
$0.202
1000+
$0.189