PDP SEO Portlet

SRF2012-371YA

Choke, Common Mode, 370 Ohm, 280 mA, 2.05mm x 1.25mm x 1.25mm

Manufacturer:Bourns
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: SRF2012-371YA
Secondary Manufacturer Part#: SRF2012-371YA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High impedance value
  • Current rating up to 400 mA
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
Ferrite
300
90 Ohm
805
1.2 mm
2 mm
SRF2012 Series
1.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.1191
4000+
$0.10871
8000+
$0.10706
16000+
$0.10615
32000+
$0.1056