PDP SEO Portlet

SRF1280-471M

Inductor, Coupled, 470 uH, 865 Milliohm, 850 mA, 12.5mm x 12.5mm x 8mm

Manufacturer:Bourns
Product Category: Inductors, Coupled Inductors
Avnet Manufacturer Part #: SRF1280-471M
Secondary Manufacturer Part#: SRF1280-471M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multiple applications: parallel, series, dual-inductor and transformer
  • Magnetically shielded, low radiation
  • Inductance range: 0.47 to 4000 µH
  • Rated current up to 17.9 A
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
865
470 uH
Surface Mount
125 °C
-40 °C
8 mm
12.5 mm
SRF1280 Series
12.5 mm
850
1.68
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $:
800+
$0.99
1600+
$0.93649
3200+
$0.91184
6400+
$0.88846
12800+
$0.86625